+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of antistatic clothing | polo shirt | |
Colour | grey | |
Material | conductive fibers, cotton, polyester | |
Size | M | |
Version | ESD, unisex | |
Conform to the norm | ANSI ESD S20:20. IEC 61340-5-1 | |
Grammage | 180g/m2 |