+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STC30110105

Polo shirt; grey; cotton,polyester,conductive fibers; Size: XL

Manufacturer: STATICTEC

Manufacturer part number:
STC30110105
TME Symbol:
PRT-STC30110105

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
polo shirt
Colour
grey
Material
conductive fibers, cotton, polyester
Size
XL
Version
ESD, unisex
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
180g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight300 g
See other products in this category: Shirts STATICTEC,
*
STC30110105
0 in TME stock
Net price for quantities from 1 pcs - 27.06 USDGross price for quantities from 1 pcs - 27.06 USD
Net price for quantities from 3 pcs - 25.48 USDGross price for quantities from 3 pcs - 25.48 USD
Net price for quantities from 5 pcs - 23.88 USDGross price for quantities from 5 pcs - 23.88 USD
No. of pieces (Multiplicity: 1)