+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STC5902

Finger cots; Size: one size; ESD; pink; L: 62÷72mm; W: 27mm; 1000pcs.


Manufacturer: STATICTEC

Manufacturer part number:
STC5902
TME Symbol:
PRT-STC5902

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
finger cots
Size
one size
Version
ESD
Colour
pink
Length
62...72mm
Width
27mm
Quantity in set/package
1000pcs.
Thickness
0.08...0.13mm
Gross weight499.2 g
See other products in this category: Protective Gloves and Finger Cots STATICTEC,
*
STC5902
2 in TME stock
Net price for quantities from 1 pcg - 20.97 USDGross price for quantities from 1 pcg - 20.97 USD
Net price for quantities from 3 pcg - 19.81 USDGross price for quantities from 3 pcg - 19.81 USD
Net price for quantities from 5 pcg - 18.53 USDGross price for quantities from 5 pcg - 18.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.