+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STNBSF64

Conductive foam; ESD; L: 550mm; W: 350mm; Thk: 10mm; black; <1MΩ


Manufacturer: STATICTEC

Manufacturer part number:
STNBSF64
TME Symbol:
PRT-STNBSF64

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
conductive foam
Version
ESD
Length
0.55m
Width
350mm
Thickness
10mm
Conform to the norm
IEC 61340-5-1
Material
latex, polyurethane
Colour
black
Surface resistance
<1MΩ
Gross weight36.6 g
See other products in this category: ESD Foams STATICTEC,
*
STNBSF64
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 8.26 USDGross price for quantities from 10 pcs - 8.26 USD