+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of container | cuvette | |
Version | ESD | |
Width | 125mm | |
Height | 65mm | |
Length | 0.13m | |
Colour | black | |
Material | electrically conductive material | |
Conform to the norm | ANSI ESD S20:20-2007 | |
Application of cases | for storage and transport of parts and components, for storage of small electronic and mechanical components, in production plants, in service shops, in shops, in warehouses, in workshops |