+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP1300

Tape: warning; L: 33m; W: 50mm; PVC; black,yellow


Manufacturer: STATICTEC

Manufacturer part number:
STP1300
TME Symbol:
PRT-STP1300

Specification

Manufacturer
STATICTEC
Type of tape
warning
Length
33m
Width
50mm
Material
PVC
Colour
black, yellow
Antistatic elements application
for gluing on floor to mark protection areas
Gross weight368.8 g
See other products in this category: Tapes and Labels STATICTEC,
*
STP1300
29 in TME stock
Net price for quantities from 1 rol - 19.10 USDGross price for quantities from 1 rol - 19.10 USD
Net price for quantities from 6 rol - 18.05 USDGross price for quantities from 6 rol - 18.05 USD
Net price for quantities from 24 rol - 17.00 USDGross price for quantities from 24 rol - 17.00 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.