+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP1318

Tape: packaging; ESD; L: 33m; W: 18mm; Thk: 50um; colourless; <1GΩ


Manufacturer: STATICTEC

Manufacturer part number:
STP1318
TME Symbol:
PRT-STP1318

Specification

Manufacturer
STATICTEC
Type of tape
packaging
Version
ESD
Length
33m
Width
18mm
Thickness
50µm
Colour
colourless
Surface resistance
<1GΩ
Features of antistatic elements
dissipative
Operating temperature
0...65°C
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Gross weight53.09 g
See other products in this category: Tapes and Labels STATICTEC,
*
STP1318
0 in TME stock
Net price for quantities from 1 rol - 6.71 USDGross price for quantities from 1 rol - 6.71 USD
Net price for quantities from 6 rol - 6.34 USDGross price for quantities from 6 rol - 6.34 USD
Net price for quantities from 24 rol - 5.97 USDGross price for quantities from 24 rol - 5.97 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.