+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS1020

Scissors; ESD; metal,electrically conductive material; 175mm


Manufacturer: STATICTEC

Manufacturer part number:
STS1020
TME Symbol:
PRT-STS1020

Specification

Manufacturer
STATICTEC
Type of office equipment
scissors
Version
ESD
Material
electrically conductive material, metal
Length
175mm
Gross weight52.32 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1020
22 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs