+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS1070

Tape dispensers; ESD; electrically conductive material; black


Manufacturer: STATICTEC

Manufacturer part number:
STS1070
TME Symbol:
PRT-STS1070

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
tape dispensers
Version
ESD
Material
electrically conductive material
Colour
black
Roll width max.
25mm
Internal width
75mm
Gross weight1.4599 kg
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1070
128 in TME stock
Net price for quantities from 1 pcs - 21.55 USDGross price for quantities from 1 pcs - 21.55 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD
Net price for quantities from 10 pcs - 19.10 USDGross price for quantities from 10 pcs - 19.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs