+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STS1128

Ring binder; ESD; A4; black; Application: for storing documents


Manufacturer: STATICTEC

Manufacturer part number:
STS1128
TME Symbol:
PRT-STS1128

Specification

Manufacturer
STATICTEC
Type of office supplies
ring binder
Version
ESD
Size
A4
Colour
black
Antistatic elements application
for storing documents
Thickness
75mm
Features of antistatic elements
  • dissipative
  • prevent from accumulation of electrostatic charges
  • ring x2
Gross weight291.98 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1128
0 in TME stock
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 5 pcs - 19.72 USDGross price for quantities from 5 pcs - 19.72 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.