+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW1430

Ground cord; ESD,straight; black; 1MΩ; 1.8m


Manufacturer: STATICTEC

Manufacturer part number:
STW1430
TME Symbol:
PRT-STW1430

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
female press stud 10mm, ring terminal 5mm
Gross weight25.6 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1430
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Packaging method by the manufacturer:Bag = 25 pcs