+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of antistatic accessories | ground cord | |
Version | ESD, straight | |
Antistatic elements application | earthing ESD matts to ground, earthing ESD wristbands | |
Colour | black | |
Resistance | 1MΩ | |
Cable length | 2.5m | |
Kind of cord termination | 10mm male press stud, banana 4mm socket x4, ring terminal 5mm |