+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW1490

Connection cable; ESD,straight; black; 1MΩ; 2.5m


Manufacturer: STATICTEC

Manufacturer part number:
STW1490
TME Symbol:
PRT-STW1490

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
connection cable
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
black
Resistance
1MΩ
Cable length
2.5m
Kind of cord termination
banana 4mm plug, banana 4mm socket x2, crocodile clip, female press stud 10mm
Gross weight53.2 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1490
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD