+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW1700

Banana plug / press stud adapter; ESD


Manufacturer: STATICTEC

Manufacturer part number:
STW1700
TME Symbol:
PRT-STW1700

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
banana plug / press stud adapter
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Connection
banana 4mm socket, press stud female 10mm, press stud male 10mm
Gross weight6.53 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1700
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Packaging method by the manufacturer:Bag = 10 pcs