+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW1730

Universal press stud; ESD; Application: designed for ESD mats


Manufacturer: STATICTEC

Manufacturer part number:
STW1730
TME Symbol:
PRT-STW1730

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
universal press stud
Version
ESD
Antistatic elements application
designed for ESD mats
Related items
PRT-STW404011, PRT-STW404012, PRT-STW404013, PRT-STW404111, PRT-STW404112, PRT-STW404113
Mounting
screwed
Connection
press stud female 10mm, press stud male 10mm
Gross weight5.04 g
See other products in this category: ESD Accessories STATICTEC,
*
STW1730
190 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.00 USDGross price for quantities from 1 set - 3.00 USD
Net price for quantities from 5 set - 2.84 USDGross price for quantities from 5 set - 2.84 USD
Net price for quantities from 10 set - 2.67 USDGross price for quantities from 10 set - 2.67 USD
Packaging method by the manufacturer:Bag = 10 set