+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW2130UK

Earthing plug; ESD; 1MΩ; screw M5 with nut x2


Manufacturer: STATICTEC

Manufacturer part number:
STW2130UK
TME Symbol:
PRT-STW2130UK

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
earthing plug
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Resistance
1MΩ
Connection
screw M5 with nut x2
Connectors for the country
Great Britain
Caution!
  • Before connecting make sure that pin terminal in the mains socket is correctly earthed
Gross weight10 g
See other products in this category: ESD Accessories STATICTEC,
*
STW2130UK
0 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 5 pcs - 11.59 USDGross price for quantities from 5 pcs - 11.59 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.