+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW2200

Grounding of cable systems; ESD; 1MΩ; 2m


Manufacturer: STATICTEC

Manufacturer part number:
STW2200
TME Symbol:
PRT-STW2200

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
Grounding of cable systems
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Resistance
1MΩ
Cable length
2m
Connection
banana 4mm socket x2, press stud male 10mm
Gross weight57.9 g
See other products in this category: ESD Accessories STATICTEC,
*
STW2200
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD