+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW3313

Dosing bottle; 60ml; blue; ESD; cleanroom; Equipment: needle


Manufacturer: STATICTEC

Manufacturer part number:
STW3313
TME Symbol:
PRT-STW3313

Specification

Manufacturer
STATICTEC
Type of dispenser accessories
dosing bottle
Capacity
60ml
Colour
blue
Version
ESD
Application
cleanroom
Standard equipment
needle
Size
16
Gross weight12.34 g
See other products in this category: Dispensers STATICTEC,
*
STW3313
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD