+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW3315

Dosing bottle; 200ml; built-in pump; blue; ESD; cleanroom


Manufacturer: STATICTEC

Manufacturer part number:
STW3315
TME Symbol:
PRT-STW3315

Specification

Manufacturer
STATICTEC
Type of dispenser accessories
dosing bottle
Capacity
0.2l
Features of antistatic elements
built-in pump
Colour
blue
Version
ESD
Application
cleanroom
Gross weight46.61 g
See other products in this category: Dispensers STATICTEC,
*
STW3315
306 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 5 pcs - 8.52 USDGross price for quantities from 5 pcs - 8.52 USD
Net price for quantities from 10 pcs - 8.01 USDGross price for quantities from 10 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs