+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW3323

Dosing bottle; 500ml; with spray; blue; ESD; cleanroom


Manufacturer: STATICTEC

Manufacturer part number:
STW3323
TME Symbol:
PRT-STW3323

Specification

Manufacturer
STATICTEC
Type of dispenser accessories
dosing bottle
Capacity
0.5l
Features of antistatic elements
with spray
Colour
blue
Version
ESD
Application
cleanroom
Gross weight62 g
See other products in this category: Dispensers STATICTEC,
*
STW3323
172 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 5 pcs - 9.71 USDGross price for quantities from 5 pcs - 9.71 USD
Net price for quantities from 10 pcs - 9.14 USDGross price for quantities from 10 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.