+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW414009

Mat: table set; ESD; L: 1.2m; W: 0.6m; Thk: 2mm; grey (bright)


Manufacturer: STATICTEC

Manufacturer part number:
STW414009
TME Symbol:
PRT-STW414009

Specification

Manufacturer
STATICTEC
Type of mat
table set
Version
ESD
Length
1.2m
Width
0.6m
Thickness
2mm
Colour
grey (bright)
Related items
PRT-STW2100, PRT-STW2110, PRT-STW2210, PRT-STW2220
Kit contents
  • antistatic mat
  • cable for wirstband
  • ESD wirstband
  • ground cord
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with four 10mm male press studs
Gross weight2.514 kg
See other products in this category: ESD Workstations STATICTEC,
*
STW414009
23 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 62.15 USDGross price for quantities from 1 set - 62.15 USD
Net price for quantities from 3 set - 58.56 USDGross price for quantities from 3 set - 58.56 USD
Net price for quantities from 5 set - 54.86 USDGross price for quantities from 5 set - 54.86 USD