+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW41490102

Mat: floor; antislip; ESD; grey (dark); L: 0.11m; W: 0.11m; Thk: 6.5mm


Manufacturer: STATICTEC

Manufacturer part number:
STW41490102
TME Symbol:
PRT-STW41490102

Specification

Manufacturer
STATICTEC
Type of mat
floor
Kind of mat
antislip
Version
ESD
Colour
grey (dark)
Length
0.11m
Width
0.11m
Thickness
6.5mm
Related items
PRT-STP37100150, PRT-STW41490100, PRT-STW41490101, PRT-STW41490102, PRT-STW41490104, PRT-STW41490201, PRT-STW41490645
Surface resistance
100Ω...1MΩ
Material
PVC with metal particles
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Tensile strength
8MPa
Elongation at rupture
280%
Mat features
  • does not need to use adhesive when is laid on the floor
  • easy to install
  • interlocking floor tiles
  • once laid can be used in other places
Gross weight69.34 g
See other products in this category: ESD Floor Mats STATICTEC,
*
STW41490102
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 10 pcs - 6.14 USDGross price for quantities from 10 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.