+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW434010

Mat: table set; ESD; L: 1.2m; W: 0.6m; Thk: 2mm; blue (dark)


Manufacturer: STATICTEC

Manufacturer part number:
STW434010
TME Symbol:
PRT-STW434010

Specification

Manufacturer
STATICTEC
Type of mat
table set
Version
ESD
Length
1.2m
Width
0.6m
Thickness
2mm
Colour
blue (dark)
Related items
PRT-STW2210, PRT-STW2220
Kit contents
  • antistatic mat
  • cable for wirstband
  • ESD wirstband
  • ground cord
  • grounding plug
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with four 10mm male press studs
Gross weight2.6099 kg
See other products in this category: ESD Workstations STATICTEC,
*
STW434010
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 67.33 USDGross price for quantities from 1 set - 67.33 USD
Net price for quantities from 3 set - 63.40 USDGross price for quantities from 3 set - 63.40 USD
Net price for quantities from 5 set - 59.48 USDGross price for quantities from 5 set - 59.48 USD