+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW6121

Brush; ESD; 20mm; Overall len: 155mm; polypropylene conductive


Manufacturer: STATICTEC

Manufacturer part number:
STW6121
TME Symbol:
PRT-STW6121

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
brush
Version
ESD
Brush width
20mm
Overall length
155mm
Features of antistatic elements
prevent from accumulation of electrostatic charges
Resistance to
most of alcohols, most of solvents
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Material
polypropylene conductive
Colour
black
Surface resistance
0.1...1MΩ
Gross weight12.335 g
See other products in this category: ESD Brushes STATICTEC,
*
STW6121
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Packaging method by the manufacturer:Bag = 20 pcs