+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STATICTEC | |
Type of antistatic accessories | brush | |
Version | ESD | |
Brush width | 45mm | |
Overall length | 140mm | |
Features of antistatic elements | prevent from accumulation of electrostatic charges | |
Resistance to | most of alcohols, most of solvents | |
Conform to the norm | ANSI ESD S541 IEC 61340-5-1-ESD | |
Material | polypropylene conductive | |
Colour | black | |
Surface resistance | 0.1...1MΩ |