+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STW6142

Brush; ESD; 55mm; Overall len: 180mm; polypropylene conductive


Manufacturer: STATICTEC

Manufacturer part number:
STW6142
TME Symbol:
PRT-STW6142

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
brush
Version
ESD
Brush width
55mm
Overall length
180mm
Features of antistatic elements
prevent from accumulation of electrostatic charges
Resistance to
most of alcohols, most of solvents
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Material
polypropylene conductive
Colour
black
Surface resistance
0.1...1MΩ
Working part length
160mm
Gross weight185.32 g
See other products in this category: ESD Brushes STATICTEC,
*
STW6142
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.19 USDGross price for quantities from 1 pcs - 34.19 USD
Net price for quantities from 5 pcs - 32.18 USDGross price for quantities from 5 pcs - 32.18 USD
Net price for quantities from 10 pcs - 30.17 USDGross price for quantities from 10 pcs - 30.17 USD