+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRT12-2DO

Sensor: inductive; OUT: 2-wire NO; 0÷2mm; M12

Manufacturer: AUTONICS

Manufacturer part number:
PRT12-2DO
TME Symbol:
PRT12-2DO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...2mm
Switch housing
M12
Gross weight78.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRT12-2DO
5 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 5 pcs - 17.98 USDGross price for quantities from 5 pcs - 17.98 USD
Net price for quantities from 10 pcs - 16.86 USDGross price for quantities from 10 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs