+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

973368101

Measuring tip; 60VDC; red; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973368101
TME Symbol:
PRUEF2RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
measuring tip
Rated voltage
60V DC
Colour
red
Tip diameter
2mm
Socket size
4mm
Max. contact resistance:
50mΩ
Engineering PN
973368101
Operating temperature
-25...80°C
Dimensions
Gross weight6.21 g
Certificates
See other products in this category: Probes - Test Plugs HIRSCHMANN T&M,
*
973368101
245 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs