+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRZEW-POM-1

For Axiomet power supplies; banana plug 4mm,crocodile clip


Manufacturer: AXIOMET

Manufacturer part number:
PRZEW-POM-1
TME Symbol:
PRZEW-POM-1

Specification

Manufacturer
AXIOMET
Type of test accessories
for Axiomet power supplies
Rated voltage
60V DC
Cable length
0.8m
Kit contents
test leads x3
Colour
black, red, yellow
Related items
AX-3003P, AX-3005DLS, AX-3005DS, AX-3005PQ, AX-3010DS
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight43.495 g
Certificates
See other products in this category: Test Leads - Sets AXIOMET,
*
PRZEW-POM-1
270 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.10 USDGross price for quantities from 1 set - 2.10 USD
Net price for quantities from 5 set - 1.90 USDGross price for quantities from 5 set - 1.90 USD
Net price for quantities from 20 set - 1.57 USDGross price for quantities from 20 set - 1.57 USD
Packaging method by the manufacturer:Bag = 20 setCardboard = 200 setCardboard = 400 set