+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BL20P2-A3-C

Test leads; Urated: 1kV; Inom: 10A; red and black


Manufacturer: BRYMEN

Manufacturer part number:
BL20P2-A3-C
TME Symbol:
PRZEW-POM-B3

Specification

Manufacturer
BRYMEN
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Colour
red and black
Conform to the norm
CAT III 1000V EN 61010
Kit contents
  • 2x 1m lead with 4mm banana plug - test probe
  • 2x crocodile clip
Gross weight97.74 g
See other products in this category: Test Leads - Sets BRYMEN,
*
BL20P2-A3-C
48 in TME stock
Net price for quantities from 1 set - 18.17 USDGross price for quantities from 1 set - 18.17 USD
Net price for quantities from 3 set - 16.88 USDGross price for quantities from 3 set - 16.88 USD
Net price for quantities from 10 set - 15.67 USDGross price for quantities from 10 set - 15.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.