+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-05/GN

Switch: push-button; Pos: 2; SPST-NO; 3A/125VAC; OFF-ON; Ø12mm


Manufacturer: -

Manufacturer part number:
PS-05/GN
TME Symbol:
PS-05/GN

Specification

Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
3A / 125V AC
Switching method
OFF-ON
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Mechanical durability
100000 cycles
Button shape
square
Mounting hole dimensions
Ø12mm
Body colour
black
Actuator colour
green
Mounting
on panel
Operating temperature
-25...70°C
Dimensions
Gross weight5.08 g
Certificates
*
PS-05/GN
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Packaging method by the manufacturer:
Bag = 100 pcs