+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 36W | |
Number of outputs | 1 | |
Output voltage | 48V DC | |
Output current | 0.75A | |
Operating temperature | -20...65°C | |
Efficiency | 84% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x24mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | PS-35 |