+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-40A

Monitoring relay; phase sequence,AC voltage,phase failure


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
PS-40A
TME Symbol:
PS-40A

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
monitoring relay
Controlled parameter
AC voltage, phase failure, phase sequence
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
105x90x67mm
Max. operating current
50A
Current rating
40A
Kind of display used
LED
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 230/400V AC
Gross weight438.5 g
Certificates
EAN code4820118380988
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
*
PS-40A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.32 USDGross price for quantities from 1 pcs - 113.32 USD
Net price for quantities from 5 pcs - 108.53 USDGross price for quantities from 5 pcs - 108.53 USD
Net price for quantities from 10 pcs - 103.74 USDGross price for quantities from 10 pcs - 103.74 USD