+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-5P/1.5M/WHITE

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; white


Manufacturer: JONEX

Manufacturer part number:
PS-5P/1.5M/WHITE
TME Symbol:
PS-5P-WH-1.5

Specification

Manufacturer
JONEX
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Power lead length
1.5m
Body dimensions
342x61x40mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • overvoltage protection
Gross weight442.4 g
EAN code5907570005372
See other products in this category: Socket Strips JONEX,
*
PS-5P/1.5M/WHITE
12 in TME stock
Net price for quantities from 1 pcs - 12.68 USDGross price for quantities from 1 pcs - 12.68 USD
Net price for quantities from 5 pcs - 11.84 USDGross price for quantities from 5 pcs - 11.84 USD
Net price for quantities from 20 pcs - 11.01 USDGross price for quantities from 20 pcs - 11.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs