+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SAM201906R1112

Busbar; 10mm2; Poles: 3; 690VAC; 250VDC; 6kV; Inom: 65A; fork


Manufacturer: ABB

Manufacturer part number:
1SAM201906R1112
TME Symbol:
PS1-2-1-65

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
3
Rated voltage
250V DC/690V AC
Rated surge voltage
6kV
Current rating
65A
Short circuit current
100kA
Electrical mounting
fork
Number of modules
2
Gross weight41.6 g
Certificates
EAN code4013614400728
See other products in this category: Installation accessories ABB,
*
1SAM201906R1112
1 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
Net price for quantities from 10 pcs - 10.78 USDGross price for quantities from 10 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.