+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SAM201906R1113

Busbar; 10mm2; Poles: 3; 690VAC; 250VDC; 6kV; Inom: 65A; fork


Manufacturer: ABB

Manufacturer part number:
1SAM201906R1113
TME Symbol:
PS1-3-1-65

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
250V DC/690V AC
Rated surge voltage
6kV
Current rating
65A
Short circuit current
100kA
Electrical mounting
fork
Number of modules
3
Gross weight60.04 g
Certificates
EAN code4013614400735
See other products in this category: Installation accessories ABB,
*
1SAM201906R1113
1 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 5 pcs - 14.56 USDGross price for quantities from 5 pcs - 14.56 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.