+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of installation accessories | busbar | |
Wire cross-section | 10mm2 | |
Number of poles | 3 | |
Rated voltage | 250V DC/690V AC | |
Rated surge voltage | 6kV | |
Current rating | 65A | |
Short circuit current | 100kA | |
Electrical mounting | fork | |
Number of modules | 4 |