+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | profile cylinder | |
Piston diameter | 125mm | |
Piston stroke | 600mm | |
Thread | M27x2 | |
Operating pressure | 1...10bar | |
Body material | aluminium | |
Seal material | polyurethane | |
Operating temperature | -30...80°C | |
Pneumatic components features | medium: compressed air, filtered, lubricated or not |