+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDL210010R1660

Busbar; 16mm2; Poles: 1; 690VAC; 690VDC; Inom: 80A; No.of mod: 60

Manufacturer: ABB

Manufacturer part number:
2CDL210010R1660
TME Symbol:
PS1/60/16A

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
1
Rated voltage
690V AC/690V DC
Current rating
80A
Short circuit current
25kA
Number of modules
60
Gross weight20 g
Certificates
EAN code4016779683005
See other products in this category: Installation accessories ABB,
*
2CDL210010R1660
0 in TME stock
Net price for quantities from 1 pcs - 36.22 USDGross price for quantities from 1 pcs - 36.22 USD
Net price for quantities from 5 pcs - 33.89 USDGross price for quantities from 5 pcs - 33.89 USD
Net price for quantities from 10 pcs - 31.55 USDGross price for quantities from 10 pcs - 31.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.