+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 2mm banana | |
Connector | plug | |
Current rating | 25A | |
Rated voltage | 30V AC/60V DC | |
Colour | black | |
Contact plating | silver plated | |
Overall length | 47mm | |
Test accessories features | with spring-loaded MULTILAM | |
Contact material | brass |