+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
AC contacts rating @R | 2A / 250V AC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering, solder lugs | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 20mΩ | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Actuator colour | red |