+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS2801-4-A

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 2.5kV; Uce: 80V


Manufacturer: RENESAS

Manufacturer part number:
PS2801-4-A
TME Symbol:
PS2801-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
2.5kV
Collector-emitter voltage
80V
Case
SSOP16
Turn-on time
3µs
Turn-off time
5µs
Gross weight10 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2801-4-A
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 200 pcs - 2.35 USDGross price for quantities from 200 pcs - 2.35 USD
Net price for quantities from 300 pcs - 2.21 USDGross price for quantities from 300 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.