+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS2802-1-A

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 2.5kV; Uce: 40V


Manufacturer: RENESAS

Manufacturer part number:
PS2802-1-A
TME Symbol:
PS2802-1-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
2.5kV
CTR@If
200%@1mA
Collector-emitter voltage
40V
Case
SSOP4
Max. off-state voltage
6V
Number of pins
4
Gross weight0.067 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2802-1-A
99 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 200 pcs - 1.26 USDGross price for quantities from 200 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.