+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS2805C-4-V-A

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 2.5kV; Uce: 80V


Manufacturer: RENESAS

Manufacturer part number:
PS2805C-4-V-A
TME Symbol:
PS2805C-4-V-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
50-400%@5mA
Collector-emitter voltage
80V
Case
SSOP16
Turn-on time
10µs
Turn-off time
7µs
Number of pins
16
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2805C-4-V-A
0 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.85 USDGross price for quantities from 100 pcs - 3.85 USD
Net price for quantities from 250 pcs - 3.71 USDGross price for quantities from 250 pcs - 3.71 USD
Net price for quantities from 500 pcs - 3.58 USDGross price for quantities from 500 pcs - 3.58 USD
Net price for quantities from 1000 pcs - 3.45 USDGross price for quantities from 1000 pcs - 3.45 USD
Net price for quantities from 2000 pcs - 3.33 USDGross price for quantities from 2000 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.