+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS2806-4-A

Optocoupler; SMD; Ch: 4; OUT: Darlington; Uinsul: 2.5kV; Uce: 40V


Manufacturer: RENESAS

Manufacturer part number:
PS2806-4-A
TME Symbol:
PS2806-4-A

Specification

Manufacturer
RENESAS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
Darlington
Insulation voltage
2.5kV
Collector-emitter voltage
40V
Case
SSOP16
Number of pins
16
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output RENESAS,
*
PS2806-4-A
0 in TME stock
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 50 pcs - 4.70 USDGross price for quantities from 50 pcs - 4.70 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
Net price for quantities from 250 pcs - 4.24 USDGross price for quantities from 250 pcs - 4.24 USD
Net price for quantities from 500 pcs - 4.08 USDGross price for quantities from 500 pcs - 4.08 USD
Net price for quantities from 1000 pcs - 3.97 USDGross price for quantities from 1000 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.