+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDL220489R1612

Busbar; 16mm2; Poles: 2; 480VAC; Inom: 80A; No.of mod: 12


Manufacturer: ABB

Manufacturer part number:
2CDL220489R1612
TME Symbol:
PS2/12/16BP

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
2
Rated voltage
480V AC
Current rating
80A
Short circuit current
10kA
Number of modules
12
Gross weight20 g
Certificates
EAN code4016779645003
See other products in this category: Installation accessories ABB,
*
2CDL220489R1612
0 in TME stock
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 24.99 USD
Net price for quantities from 5 pcs - 23.38 USDGross price for quantities from 5 pcs - 23.38 USD
Net price for quantities from 10 pcs - 21.77 USDGross price for quantities from 10 pcs - 21.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.