+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS2P-TFPE-GP

LED; white warm (gold plus); SMD; Case (mm): 3020; 19.4÷22lm; 80

Manufacturer: ProLight Opto

Manufacturer part number:
PS2P-TFPE-GP
TME Symbol:
PS2P-TFPE-GP

Specification

Manufacturer
ProLight Opto
Type of diode
LED
LED colour
white warm (gold plus)
Mounting
SMD
Case - mm
3020
Luminosity
19.4...22lm
Colour temperature
2200-2500K
Min. colour rendering index
80
Viewing angle
120°
LED current
60mA
Dimensions
3x2x0.8mm
Operating voltage
2.9...3.5V DC
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs ProLight Opto,
*
PS2P-TFPE-GP
5670 in TME stock
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs