+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS3V-030AF12C

Power supply: switching; for building in; 30W; Uout: 12V; 2.5A


Manufacturer: IDEC

Manufacturer part number:
PS3V-030AF12C
TME Symbol:
PS3V-030AF12C

Specification

Manufacturer
IDEC
Type of power supply
switching
Kind of power supply
for building in
Power
30W
Output voltage
12V
Output current
2.5A
Number of outputs
1
Dimensions
68.5x34.5x95.5mm
Manufacturer series
PS3V
Operating temperature
-25...70°C
Electrical connection
screw terminals
Supply voltage
  • 110V
  • 230V
Dimensions
Gross weight190 g
Certificates
See other products in this category: Built-in Power Supplies IDEC,
See other products from this series.:
*
PS3V-030AF12C
0 in TME stock
Net price for quantities from 1 pcs - 48.30 USDGross price for quantities from 1 pcs - 48.30 USD
Net price for quantities from 5 pcs - 42.96 USDGross price for quantities from 5 pcs - 42.96 USD
Net price for quantities from 10 pcs - 39.07 USDGross price for quantities from 10 pcs - 39.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.