+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of installation accessories | busbar | |
Wire cross-section | 16mm2 | |
Number of poles | 4 | |
Rated voltage | 690V AC/690V DC | |
Current rating | 80A | |
Short circuit current | 25kA | |
Number of modules | 60 |