+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R13-516A-02

Switch: push-button; Pos: 2; SPST-NO; 6A/250VAC; OFF-(ON); on panel


Manufacturer: SCI

Manufacturer part number:
R13-516A-02
TME Symbol:
PS516

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
6A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, rectangular
Mounting hole dimensions
19.4x13mm
Body material
polyamide
Actuator colour
black
Panel thickness
max. 2mm
Mounting
on panel
Flammability rating
UL94V-2
Manufacturer series
R13-516
Leads dimensions
4.8x0.8mm
Operating temperature
-25...70°C
Dimensions
Gross weight3.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-516A-02
7610 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.72 USDGross price for quantities from 200 pcs - 0.72 USD
Net price for quantities from 400 pcs - 0.69 USDGross price for quantities from 400 pcs - 0.69 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 400 pcsCardboard = 2 000 pcs